Filter Your Search
1 - 2 of 2 results
|
C8051F126-GQ
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 50 MHz | 131072 | 8448 | 8051 | 8 | 16 | 50 MHz | 64 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
C8051F126-GQR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 50 MHz | 8 | 16 | 50 MHz | 64 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |