Filter Your Search
1 - 10 of 47 results
|
C8051F38C-GQ
Silicon Laboratories Inc
|
$3.1838 | Yes | Active | 8 | 48 MHz | 16384 | 2304 | 8051 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | YES | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||||||||||||
|
C8051F386-GQ
Silicon Laboratories Inc
|
$3.8527 | Yes | Active | 8 | 48 MHz | 32768 | 2304 | 8051 | 8 | 16 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | NO | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | TQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 48 | ||||||||||||
|
C8051F389-B-GQ
Silicon Laboratories Inc
|
$4.0635 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 48 MHz | 25 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||||||||
|
C8051F383-GQ
Silicon Laboratories Inc
|
$4.2955 | Yes | Active | 8 | 48 MHz | 32768 | 2304 | 8051 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | YES | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 32 | |||||||||||||||
|
C8051F385-GM
Silicon Laboratories Inc
|
$4.3686 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | NO | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFN | 32 | |||||||||||||
|
C8051F384-GQ
Silicon Laboratories Inc
|
$4.5132 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 8 | 16 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | NO | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | TQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 48 | ||||||||||||
|
C8051F380-GQ
Silicon Laboratories Inc
|
$4.7669 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 8 | 16 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | YES | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | TQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 48 | ||||||||||||
|
C8051F380-GQR
Silicon Laboratories Inc
|
$5.0300 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 8 | 16 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||||||||||||||||||||
|
C8051F387-GQ
Silicon Laboratories Inc
|
$5.3633 | Yes | Active | 8 | 48 MHz | 32768 | 2304 | 8051 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | NO | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 32 | ||||||||||||||
|
C8051F382-GQR
Silicon Laboratories Inc
|
$5.3869 | Yes | Active | 8 | 48 MHz | 32768 | 2304 | 8051 | 8 | 16 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |