Filter Your Search
1 - 2 of 2 results
|
C8051F387-GQR
Silicon Laboratories Inc
|
$1.7741 | Yes | Active | 8 | 48 MHz | 32768 | 2304 | 8051 | 8 | 16 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||||||||||
|
C8051F387-GQ
Silicon Laboratories Inc
|
$2.9428 | Yes | Active | 8 | 48 MHz | 32768 | 2304 | 8051 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | NO | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | LQFP-32 | 32 |