Filter Your Search
1 - 10 of 481 results
|
C8051F527A-IM
Silicon Laboratories Inc
|
$1.5461 | Yes | Not Recommended | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 10 | compliant | 8542.31.00.01 | Silicon Labs | ||||
|
C8051F526A-IM
Silicon Laboratories Inc
|
$1.6380 | Yes | End Of Life | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 10 | compliant | 8542.31.00.01 | HVSON, | ||||
|
C8051F524A-IM
Silicon Laboratories Inc
|
$1.6911 | Yes | End Of Life | 8 | 25 MHz | 4096 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 10 | compliant | 8542.31.00.01 | Silicon Labs | HVSON, | ||||||
|
C8051F523A-IM
Silicon Laboratories Inc
|
$1.7797 | Yes | End Of Life | 8 | 25 MHz | 4096 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 10 | compliant | 8542.31.00.01 | HVSON, | ||||
|
C8051F531A-IM
Silicon Laboratories Inc
|
$1.7839 | Yes | Not Recommended | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 16 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | 20 | compliant | 8542.31.00.01 | ||||||||
|
C8051F521A-IM
Silicon Laboratories Inc
|
$1.7977 | Yes | Not Recommended | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 10 | compliant | 8542.31.00.01 | Silicon Labs | |||||||
|
C8051F536A-IM
Silicon Laboratories Inc
|
$1.8191 | Yes | Not Recommended | 8 | 25 MHz | 25 MHz | 16 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 1.8 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | 20 | compliant | 8542.31.00.01 | HVQCCN, | ||||||||||||||||||
|
C8051F530A-IM
Silicon Laboratories Inc
|
$1.8285 | Yes | Not Recommended | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 16 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | 20 | compliant | 8542.31.00.01 | Silicon Labs | ||||
|
C8051F520A-IM
Silicon Laboratories Inc
|
$1.8434 | Yes | End Of Life | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 10 | compliant | 8542.31.00.01 | Silicon Labs | HVSON, | |||
|
C8051F537A-IM
Silicon Laboratories Inc
|
$1.8537 | Yes | Not Recommended | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 16 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | 20 | compliant | 8542.31.00.01 | HVQCCN, |