Filter Your Search
1 - 2 of 2 results
|
C8051F560-IQR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 24 MHz | 25 | 5 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 33 mA | 2.75 V | 2 V | S-PQFP-G32 | e3 | 3 | 125 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | 32 | compliant | 8542.31.00.01 | Silicon Labs | |||||
|
C8051F560-IQ
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 24 MHz | 25 | 5 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 33 mA | 2.75 V | 2 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | 32 | compliant | 8542.31.00.01 | Silicon Labs | ROHS COMPLIANT, QFP-32 |