Filter Your Search
1 - 2 of 2 results
|
C8051F581-AMR
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 8 | 50 MHz | 131072 | 8448 | 8051 | 50 MHz | 40 | YES | 2.1 V | MICROCONTROLLER | NO | YES | YES | FLASH | 33 mA | 2.75 V | 2 V | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||||||||
|
C8051F581-AM
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 8 | 50 MHz | 131072 | 8448 | 8051 | 50 MHz | 40 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 33 mA | 2.75 V | 2 V | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | e3 | 2 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFN | QFN-48 | 48 |