Filter Your Search
1 - 2 of 2 results
|
C8051F800-GU
Silicon Laboratories Inc
|
$1.6204 | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SSOP | QSOP-24 | 24 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F800-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | QFN-20 | 20 | compliant | 8542.31.00.01 | Silicon Labs |