Filter Your Search
1 - 2 of 2 results
|
C8051F963-B-GM
Silicon Laboratories Inc
|
$6.2768 | Yes | Active | 8 | 25 MHz | 131072 | 8448 | C8051 | 25 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | 16-Ch 10-Bit | NO | YES | YES | 8 | YES | FLASH | 3.8 V | 3.3 V | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 40 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | SILICON LABORATORIES INC | QFN-40 | compliant | 8542.31.00.01 | |||||||
|
C8051F963-B-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 131072 | 8448 | 8051 | 25 MHz | 34 | YES | 3.6 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 3.8 V | 1.8 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |