Filter Your Search
1 - 6 of 6 results
|
IMIC9835CT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 133.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 14 MM, TSSOP2-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
IMIC9835CTT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 133.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 14 MM, TSSOP2-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
IMIC9835CYT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 133.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
C9835AT
Cypress Semiconductor
|
Check for Price | Transferred | YES | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | R-PDSO-G56 | Not Qualified | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERNATIONAL MICROCIRCUITS INC | TSSOP | , | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
C9835AY
Cypress Semiconductor
|
Check for Price | Transferred | YES | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | R-PDSO-G56 | Not Qualified | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERNATIONAL MICROCIRCUITS INC | SSOP | , | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
IMIC9835CY
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 133.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 |