Filter Your Search
1 - 10 of 4,352 results
|
501SC01X474MRJC-ROHS
EXXELIA Group
|
Check for Price | Active | 470 nF | 500 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | J BEND | 6.9 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | ||||
|
201SC01T105MRJU-ROHS
EXXELIA Group
|
Check for Price | Active | 1 µF | 200 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | J BEND | 2.6 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | ||||
|
101SC01X395MDJ-ROHS
EXXELIA Group
|
Check for Price | Active | 3.9 µF | 100 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 6 | SMT | Bulk | YES | Tin (Sn) | J BEND | 6 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | ||
|
201SC01X224MDL-ROHS
EXXELIA Group
|
Check for Price | Active | 220 nF | 200 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 6 | SMT | Bulk | YES | Tin (Sn) | L BEND | 2.1 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | ||
|
500SCT01X334KDL-ROHS
EXXELIA Group
|
Check for Price | Active | 330 nF | 50 V | 10 % | 3033 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 215 °C | -55 °C | 6 | SMT | BULK | YES | Tin (Sn) | L BEND | 2.1 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | ||
|
500R3033X564KT
EXXELIA Group
|
Check for Price | Active | 560 nF | 50 V | 10 % | 3033 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 2.1 mm | 7.4 mm | 8 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
500SC01T225MRJC-ROHS
EXXELIA Group
|
Check for Price | Active | 2.2 µF | 50 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | J BEND | 2.3 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | ||||
|
500SC01X126MDL-ROHS
EXXELIA Group
|
Check for Price | Active | 12 µF | 50 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 6 | SMT | Bulk | YES | Tin (Sn) | L BEND | 14 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | ||
|
101SC01X275MDLC-ROHS
EXXELIA Group
|
Check for Price | Active | 2.7 µF | 100 V | 20 % | 3033 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 6 | SMT | Bulk | YES | Tin (Sn) | L BEND | 3.3 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.24.00.20 | ||
|
500SC01T185KRJ-ROHS
EXXELIA Group
|
Check for Price | Active | 1.8 µF | 50 V | 10 % | 3033 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | J BEND | 2.3 mm | 10.2 mm | 9.6 mm | EXXELIA GROUP | , | unknown | EAR99 |