Filter Your Search
1 - 10 of 15 results
|
E1UCA30-12.580MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 12.58 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
EA5070CA30-12.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 12.5 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 30 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
EA5070CA30-12.580M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.58 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 30 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | SMD Ceramic 5.0mm x 7.0mm | 4 | SMD Ceramic 5.0mm x 7.0mm | |||
|
E1SCA30-12.580M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.58 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | |||
|
E1UCA30-12.580M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.58 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | |||
|
EA5070CA30-12.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.5 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 30 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | SMD Ceramic 5.0mm x 7.0mm | 4 | SMD Ceramic 5.0mm x 7.0mm | |||
|
EA5070CA30-12.580MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 12.58 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 30 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
E1SCA30-12.580MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 12.58 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
E1UCA30-12.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | |||
|
CA-30125.0000M-B:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 3.1mm x 8.9mm | 70 °C | PARALLEL - FUNDAMENTAL | TS 16949 | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - Copper (Cu) | 3.1mm x 8.9mm | SEIKO EPSON CORP | compliant | 8541.60.00.80 |