Filter Your Search
1 - 10 of 26 results
|
CA3280E
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 8 µA | 5 µA | 80 dB | 100 dB | YES | 4 mV | NO | -18 V | 125 V/us | 18 V | 9000 | 50000 | ||||||||
|
CA3280E
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 8 µA | 5 µA | 100 dB | YES | 4 mV | NO | -18 V | 125 V/us | 18 V | 9000 | DIP | 16 | |||||
|
CA3280AF
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 5 µA | YES | 1.5 mV | NO | 18 V | ||||||||||||||
|
CA3280G
RCA
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 5 µA | YES | 4 mV | NO | 18 V | |||||||||||||||
|
CA3280E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 5 µA | YES | 4 mV | NO | 18 V | |||||||||||||||||
|
CA3280F
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 5 µA | YES | 4 mV | NO | 18 V | ||||||||||||||||||
|
CA3280AF
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 5 µA | YES | 1.5 mV | NO | 18 V | |||||||||||||||||
|
CA3280AE
RCA
|
Check for Price | No | Transferred | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 5 µA | YES | 1.5 mV | NO | 18 V | ||||||||||||||
|
CA3280AE
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 8 µA | 5 µA | 94 dB | 100 dB | YES | 1.5 mV | NO | -18 V | 125 V/us | 18 V | 9000 | 50000 | |||||||
|
CA3280AG
RCA
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 2 | 4.8 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | TRANSCONDUCTANCE | 5 µA | YES | 1.5 mV | NO | 18 V |