Filter Your Search
1 - 1 of 1 results
|
CA083BE
RCA
|
Check for Price | No | Obsolete | 5 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | 18 V | COMMERCIAL | 50000 | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |