Filter Your Search
1 - 10 of 33 results
|
CA1458EX
RCA
|
Check for Price | No | Transferred | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA1458G
RCA
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
CA1458SX
RCA
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | e0 | 70 °C | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | RCA SOLID STATE | , TO-5,8PIN,DIL | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
CA1458GH
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CA1458T
Harris Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 20000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
CA1458E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CA1458GX
RCA
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA1458T
Intersil Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 500 nA | 2.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | 18 V | COMMERCIAL | 900 | 15000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||
|
CA1458H
Intersil Corporation
|
Check for Price | Obsolete | 7.5 mV | 0.5 V/us | 500 nA | 2.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | 18 V | COMMERCIAL | 900 | 15000 | Not Qualified | 90 dB | 70 °C | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | unknown | EAR99 | 8542.33.00.01 | WAFER | 8 | ||||||||||||||||
|
CA1458G
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.33.00.01 |