Filter Your Search
1 - 10 of 54 results
|
CA3080AS
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 50 V/us | 8 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 2000 | O-MBCY-W8 | 110 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
CA3080AS3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
CA3080A1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
CA3080AS
Harris Semiconductor
|
Check for Price | No | Transferred | 5 mV | 50 V/us | 8 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | MILITARY | 2000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | TO-5,8PIN,DIL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , TO-5,8PIN,DIL | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
CA3080AT
BAE Systems
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | LOCKHEED MARTIN FAIRCHILD SYSTEM | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CA3080ASX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | MILITARY | e0 | 125 °C | -55 °C | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||||||||||||||||
|
CA3080A3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
CA3080AT
Harris Semiconductor
|
Check for Price | Obsolete | 5 mV | 50 V/us | 8 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 2000 | O-MBCY-W8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA3080A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 75 V/us | 15 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | MILITARY | 2000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | METAL CAN-8 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||
|
CA3080AM
RCA
|
Check for Price | No | Transferred | 5 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 |