Filter Your Search
1 - 10 of 147 results
|
CA3130EZ
Renesas Electronics Corporation
|
$2.5293 | Yes | Yes | Active | 15 mV | 30 V/us | 15 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | NO | 20 pA | YES | NO | -8 V | NO | NO | 8 V | MILITARY | 15000 | 50000 | YES | R-PDIP-T8 | e3 | 80 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | E8.3 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||
|
CA3130AMZ
Renesas Electronics Corporation
|
$2.6376 | Yes | Yes | Active | 5 mV | 30 V/us | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | NO | 30 pA | YES | NO | -8 V | NO | NO | 8 V | MILITARY | 15000 | 50000 | YES | R-PDSO-G8 | e3 | 90 dB | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||
|
CA3130MZ
Renesas Electronics Corporation
|
$2.7095 | Yes | Active | 15 mV | 30 V/us | 15 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | NO | 20 pA | YES | NO | -8 V | NO | NO | 8 V | MILITARY | 15000 | 0.05 | YES | R-PDSO-G8 | e3 | 80 dB | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||
|
CA31306020
Belden Inc
|
$29.1982 | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA31306025
Belden Inc
|
$33.5255 | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA31309050
Belden Inc
|
$55.1895 | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA31306100
Belden Inc
|
$98.4691 | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA3130AS
RCA
|
Check for Price | No | Transferred | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
CA31308030
Belden Inc
|
Check for Price | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA3130AEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 8 | not_compliant | EAR99 | 8542.33.00.01 |