Filter Your Search
1 - 2 of 2 results
|
CA3130EZ
Intersil Corporation
|
$1.0900 | Yes | Yes | Transferred | 15 mV | 30 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -8 V | 8 V | MILITARY | 15000 | 50000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | LEAD FREE, PLASTIC, MO-001-BA, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
CA3130EZ
Renesas Electronics Corporation
|
$2.1964 | Yes | Yes | Active | 15 mV | 30 V/us | 15 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | NO | 20 pA | YES | NO | -8 V | NO | NO | 8 V | MILITARY | 15000 | 50000 | YES | R-PDIP-T8 | e3 | 80 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | E8.3 | Renesas Electronics |