Filter Your Search
1 - 4 of 4 results
|
CA3262AE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 700 mA | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 2 | SINK | 700 mA | INVERTED | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CA3262AE
Rochester Electronics LLC
|
Check for Price | Active | 700 mA | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 2 | SINK | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CA3262AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5.5 V | 4 | 1.2 A | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL | 4 | SINK | 700 mA | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||
|
CA3262AE
Renesas Electronics Corporation
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |