Filter Your Search
1 - 4 of 4 results
|
CA3273
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CA3273
Intersil Corporation
|
Check for Price | No | Obsolete | 16 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 24 V | 4 V | NO | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.1TB | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.89 mm | 11.17 mm | 3.56 mm | INTERSIL CORP | MODIFIED TO-202, SIP-3 | not_compliant | EAR99 | 8542.39.00.01 | SFM | 3 | |||
|
CA3273
Harris Semiconductor
|
Check for Price | No | Transferred | 1 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 24 V | 4 V | NO | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | HARRIS SEMICONDUCTOR | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CA3273
Renesas Electronics Corporation
|
Check for Price | Obsolete | 7 V | STANDARD | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | 1 | SOURCE | 24 V | 4 V | NO | INDUSTRIAL | R-PSIP-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | SIP, | compliant | EAR99 | 8542.39.00.01 |