Filter Your Search
1 - 10 of 102 results
|
402H62N222ZQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 2.2 mF | 4 kV | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
225458056222
YAGEO Corporation
|
Check for Price | Active | 2.2 mF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | |||||||||||||
|
225458055222
YAGEO Corporation
|
Check for Price | Active | 2.2 mF | 50 V | 5 % | 0805 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | |||||||||||||
|
502H66N222MQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 2.2 mF | 5 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 14.6 mm | WIRE | 15.2 mm | 17 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
800E222GT2500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 2.2 mF | 2.5 kV | 2 % | 3838 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.7675 kV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
402H62N222MQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 2.2 mF | 4 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
NMC1812X7R222K100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | |||||||||
|
225458015222
YAGEO Corporation
|
Check for Price | Active | 2.2 mF | 50 V | 5 % | 0805 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | |||||||||||||
|
402H62N222ZQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 2.2 mF | 4 kV | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
800E222FT2500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 2.2 mF | 2.5 kV | 1 % | 3838 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.7675 kV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |