Filter Your Search
1 - 10 of 1,204 results
|
C284ACA4600AL2J
KEMET Corporation
|
$7.1869 | Yes | Active | 6 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 30 mm | 69.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||||||||||
|
HTS513XHT605K610
Presidio Components Inc
|
Check for Price | No | Active | 6 µF | 500 V | 10 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 20 | Non-Specified | NO | FLEXIBLE WIRE | 16.26 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||||||
|
HTS505X7R605M4N4Y
Presidio Components Inc
|
Check for Price | No | Active | 6 µF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 16.26 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||
|
5930X7R605M2PB
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 6 µF | 50 V | 20 % | 5930 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 5930 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
101P48W605ML4
Advanced Monolythic Ceramics
|
Check for Price | Active | 6 µF | 100 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | L BEND | 9.65 mm | 7.11 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , 2225 | unknown | EAR99 | 8532.23.00.20 | ||||||||||||
|
250P49W605ML4U
Johanson Dielectrics Inc
|
Check for Price | Active | 6 µF | 25 V | 20 % | 1825 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | L BEND | 9.65 mm | 6.1 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , 1825 | compliant | EAR99 | 8532.23.00.20 | ||||||||||||
|
SMX23A605JAP650
Kyocera AVX Components
|
Check for Price | No | No | Active | 6 µF | 25 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 30 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 16.5 mm | 38.4 mm | 22.1 mm | AVX CORP | , | compliant | EAR99 | ||||||||||
|
HTS601XHT605L2G3R
Presidio Components Inc
|
Check for Price | Yes | Active | 6 µF | 50 V | 20 % | XHT | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | SMT | YES | 2.54 mm | L BEND | 14.73 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||||||
|
HTS113XHT605M3N10X
Presidio Components Inc
|
Check for Price | Yes | Active | 6 µF | 100 V | 20 % | XHT | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 20 | DIP | NO | 2.54 mm | FLAT | 4.06 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||
|
SMX53C605ZAZ650
Kyocera AVX Components
|
Check for Price | No | No | Active | 6 µF | 25 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | SPECIAL | AVX CORP | , | compliant | EAR99 |