Filter Your Search
1 - 6 of 6 results
|
CAS-220TA2
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | DPDT | LATCHED | SLIDE SWITCH | LOW PROFILE | .025A@24VDC | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) | SOLDER | 3.9 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||
|
CAS-220TA1
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | DPDT | LATCHED | SLIDE SWITCH | LOW PROFILE | .025A@24VDC | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 3.9 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||
|
CAS-220TA1
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | DPDT | LATCHED | SLIDE SWITCH | LOW PROFILE | .025A@24VDC | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 3.9 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | |||||||||||||||||
|
CAS-220TA
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 0.05 mΩ | 2 | DPDT | LATCHED | GOLD | SLIDE SWITCH | SLIDE | LOW PROFILE | .025A@24VDC | 500VAC V | 1 GΩ | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENESULPHIDE | TR, EMBOSSED, 10 INCH | TAPE SEALED; WATER PROOF | HAND | NO | Gold (Au) | COPPER ALLOY | SOLDER | 3.9 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | ||
|
CAS-220TA
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 0.05 mΩ | 2 | DPDT | LATCHED | GOLD | SLIDE SWITCH | SLIDE | LOW PROFILE | .025A@24VDC | 500VAC V | 1 GΩ | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENESULPHIDE | TR, EMBOSSED, 10 INCH | TAPE SEALED; WATER PROOF | HAND | NO | Gold (Au) | COPPER ALLOY | SOLDER | 3.9 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 | |||
|
CAS-220TA2
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | DPDT | LATCHED | SLIDE SWITCH | LOW PROFILE | .025A@24VDC | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) | SOLDER | 3.9 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 |