Filter Your Search
1 - 10 of 55 results
|
CAT4004BHU2-GT3
onsemi
|
$0.2258 | Yes | Active | 4 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 550 µm | 2 mm | ONSEMI | UDFN8, 2x2 | UDFN-8 | 8 | 517AW | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
CAT4002ASD-GT3
onsemi
|
$0.3395 | Yes | Active | 4 V | 2 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88 (SC-70 6 Lead), 1.25x2 | 1.25 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC70, 6 PIN | 6 | 419AD | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
CAT4002ATD-GT3
onsemi
|
$0.4781 | Yes | End Of Life | 4 V | 2 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 220 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | ONSEMI | TSOT-23, 6 Lead | 6 | 419AF | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
CAT4003BTD-GT3
onsemi
|
$0.5815 | Yes | Obsolete | 4 V | 3 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | ONSEMI | TSOT-23, 6 Lead | ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | 6 | 419AF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
CAT4004AHU2-GT3
onsemi
|
$0.5915 | Yes | Active | 4 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 550 µm | 2 mm | ONSEMI | UDFN8, 2x2 | UDFN-8 | 8 | 517AW | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
CAT4008W-T2
onsemi
|
$1.0380 | Yes | Obsolete | 5 V | 8 | SERIAL | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-16, 150 mils | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16 | 16 | 751BG | unknown | EAR99 | 8542.39.00.01 | onsemi | ||
|
CAT4008V-T1
onsemi
|
$1.0904 | Yes | Obsolete | 5 V | 8 | SERIAL | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.31 mm | 2.64 mm | 7.49 mm | ONSEMI | SOIC-16, 300 mils | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-16 | 16 | 751BH | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT4016W-T1
onsemi
|
$1.0972 | Yes | End Of Life | 5 V | 16 | SERIAL | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.3 mm | 2.65 mm | 7.47 mm | ONSEMI | SOIC-24, 300 mils | SOIC-24 | 24 | 751BK | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
CAT4016HV6-GT2
onsemi
|
$1.1050 | Yes | Active | 5 V | 16 | SERIAL | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ONSEMI | TQFN24, 4x4 | TQFN-24 | 24 | 510AG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
CAT4008Y-T2
onsemi
|
$1.1438 | Yes | Obsolete | 5 V | 8 | SERIAL | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ONSEMI | TSSOP16, 4.4x5 | TSSOP-16 | 16 | 948AN | compliant | EAR99 | 8542.39.00.01 | onsemi |