Filter Your Search
1 - 10 of 12 results
![]() |
CAT1024YI-30
onsemi
|
Check for Price | Yes | Yes | Active | 3.3 V | 2.7 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.075V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 8 | compliant | |||||||
![]() |
CAT1024YI30
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
CAT1024YI-30TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
CAT1024YI-30
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 2.7 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.075V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | unknown | ||||||||
![]() |
CAT1024YI-30-T3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
CAT1024YI-30-GT3
onsemi
|
Check for Price | Yes | End Of Life | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ONSEMI | TSSOP8, 4.4x3 | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 948AL | onsemi | |||
![]() |
CAT1024YI-30-G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
CAT1024YI-30-T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
CAT1024YI-30-G
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
CAT1024YI-30-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | CATALYST SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |