Filter Your Search
1 - 3 of 3 results
|
CAT1163WI-30-GT3
onsemi
|
$1.5511 | Yes | Yes | Obsolete | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751BD | compliant | 8542.31.00.01 | onsemi | ||
|
CAT1163WI-30-G
onsemi
|
$1.6706 | Yes | Yes | Obsolete | MICROPROCESSOR CIRCUIT | CMOS | e4 | 1 | 260 | NICKEL PALLADIUM GOLD | ONSEMI | SOIC | 8 | 751BD | compliant | 8542.31.00.01 | onsemi | ||||||||||||||||||||||||
|
CAT1163WI-30-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 MM, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | 8542.31.00.01 |