Filter Your Search
1 - 2 of 2 results
|
CAT1232LPZ-GT3
onsemi
|
$1.1002 | Yes | Yes | Obsolete | 5 V | 1 V | 5.5 V | 50 µA | +5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | TSSOP | HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | 8 | 846AD | unknown | EAR99 | 8542.39.00.01 | onsemi | ||
|
CAT1232LPZ-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1 V | 5.5 V | 50 µA | +5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | CATALYST SEMICONDUCTOR INC | MSOP | ROHS COMPLIANT, MS-187, MSOP-16 | 8 | unknown | EAR99 | 8542.39.00.01 |