Filter Your Search
1 - 4 of 4 results
|
CAT6219-285TDGT3
onsemi
|
$0.6807 | Yes | Yes | Obsolete | 5.5 V | 2.3 V | 2.85 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0188 % | 0.057 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | TSOT | TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
CAT6219-285TD-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 2.85 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | TSOT | VSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
CAT6219-285TD-GT3
onsemi
|
Check for Price | Obsolete | 5.5 V | 2.3 V | 2.85 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.907 V | 2.793 V | CMOS | R-PDSO-G5 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | TSOT | VSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
CAT6219285TD-GT3
onsemi
|
Check for Price | Obsolete | 5.5 V | 2.3 V | 2.85 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.907 V | 2.793 V | CMOS | R-PDSO-G5 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | TSOT | VSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo |