Filter Your Search
1 - 2 of 2 results
|
CAT809JSDI-T10
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | SC-70 | TSSOP, SOT-323 | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
CAT809JSDI-T10
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 20 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | CATALYST SEMICONDUCTOR INC | SC-70 | TSSOP, SOT-323 | 3 | unknown | EAR99 | 8542.39.00.01 |