Filter Your Search
1 - 10 of 16 results
|
CAT9554AYI-GT2
onsemi
|
$1.0824 | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | TSSOP-16 | 16 | 948AN | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT9554AYI-G
onsemi
|
$1.2075 | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | TSSOP-16 | 16 | 948AN | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT9554AWI-GT2
onsemi
|
$1.2075 | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | 751BG | unknown | EAR99 | 8542.39.00.01 | onsemi | ||
|
CAT9554AHV4I-GT2
onsemi
|
$1.8690 | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ONSEMI | QFN | TQFN-16 | 16 | 510AE | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT9554AHV4I-T2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ON SEMICONDUCTOR | QFN | VQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
CAT9554AHV4I-GT2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | CATALYST SEMICONDUCTOR INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CAT9554AHV4I
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | CATALYST SEMICONDUCTOR INC | QFN | VQCCN, LCC16,.16SQ,25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CAT9554AHV4I
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ON SEMICONDUCTOR | QFN | VQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
CAT9554AWI-G
onsemi
|
Check for Price | Yes | Active | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CAT9554AWI-GT2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH. ROHS COMPLIANT, MS-012, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |