Filter Your Search
1 - 10 of 57 results
|
SIT8209AILG2-18S-120.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
8N4Q001LG-2163CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC | ||||
|
8N4Q001LG-2148CDI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 231.25 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | RENESAS ELECTRONICS CORP | |||||
|
8N3Q001LG-2163CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 81 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC | ||||||
|
8N4S271LG-2148CD8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 231.25 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC | |||||
|
8N4Q001LG-2163CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC | ||||
|
8N4S271LG-2148CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 231.25 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC | |||||
|
8N3Q001LG-2148CD
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 231.25 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC | |||||||
|
8N4Q001LG-2163CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC | |||||
|
8N4S271LG-2163CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | compliant | Clock | INTEGRATED DEVICE TECHNOLOGY INC |