Filter Your Search
1 - 3 of 3 results
|
CBC2518T471K
TAIYO YUDEN
|
$0.1235 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 28.6 Ω | 10 % | YES | 796 kHz | 70 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1007 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
CBC2518T471KV
TAIYO YUDEN
|
$0.1674 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 28.6 Ω | 10 % | YES | 796 kHz | 50 mA | 3.5 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 1007 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
CBC2518T471K8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 22 Ω | 10 % | YES | 796 kHz | 80 mA | 3.5 MHz | 1007 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |