Filter Your Search
1 - 7 of 7 results
|
CBT3125DS,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 1 | 4 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SSOP1 | PLASTIC, SOT-519-1, SSOP-16 | 16 | SOT519-1 | compliant | 8542.39.00.01 | |||||
|
CBT3125DS
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NEXPERIA | QSOP-16 | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||
|
CBT3125DS
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 1 | 4 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-519-1, SSOP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
CBT3125DS,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 1 | 4 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SSOP1 | PLASTIC, SOT-519-1, SSOP-16 | 16 | SOT519-1 | unknown | 8542.39.00.01 | |||||||||
|
CBT3125DS,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NEXPERIA | SSOP1 | QSOP-16 | 16 | SOT519-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||
|
CBT3125DS,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NEXPERIA | SSOP1 | QSOP-16 | 16 | SOT519-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||
|
CBT3125DS
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | SSOP | BUS DRIVER | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |