Filter Your Search
1 - 2 of 2 results
|
CBT3384PW,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 2 | 5 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | TSSOP2 | TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||
|
CBT3384PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 2 | 5 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 |