Filter Your Search
1 - 10 of 93 results
|
CC2571RHAR
Texas Instruments
|
$2.9590 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 40 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | SPI; UART | S-PQCC-N40 | 6 mm | 3 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | 260 | Not Qualified | 1 mm | 3.6 V | 2 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||
|
CC2570RHAT
Texas Instruments
|
$3.0616 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 40 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | 40 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | SPI; UART | S-PQCC-N40 | 6 mm | 3 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | 260 | Not Qualified | 1 mm | 3.6 V | 2 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||
|
CC2571RHAT
Texas Instruments
|
$3.4029 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 40 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | SPI; UART | S-PQCC-N40 | 6 mm | 3 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | 260 | Not Qualified | 1 mm | 3.6 V | 2 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||
|
CC2-57600DKUGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.76 kΩ | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CC2-57600DEEGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.76 kΩ | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CC2-5760AACUSNKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 576 Ω | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CC2-57600CCSANHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.76 kΩ | 0.25 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||
|
CC2-57600BBSTGKWS
Vishay Intertechnologies
|
Check for Price | Active | 5.76 kΩ | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
CC2-57600CKSSNKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 5.76 kΩ | 0.25 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CC2-5760BDKSSGKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 57.6 Ω | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |