Filter Your Search
1 - 10 of 28 results
|
CC6-1212SR-E
TDK-Lambda Corporation
|
$7.6443 | Yes | Transferred | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 500 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-G7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | SOP | GWDIP7/8,1.6,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | 8.8 mm | TDK-LAMBDA CORP | SOP, GWDIP7/8,1.6,200 | compliant | EAR99 | TDK | ||||||||||||||||||
|
CC6-1203SR-E
TDK-Lambda Corporation
|
$8.6050 | Yes | Transferred | 12 V | 3.3 V | 18 V | 9 V | 3.15 V | 3.6 V | 1.2 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-G7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | SOP | GWDIP7/8,1.6,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | 8.8 mm | TDK-LAMBDA CORP | SOP, GWDIP7/8,1.6,200 | compliant | EAR99 | TDK | ||||||||||||||||||
|
CC6-1205SR-E
TDK-Lambda Corporation
|
$8.7748 | Yes | Transferred | 12 V | 5 V | 18 V | 9 V | 4.75 V | 6 V | 1.2 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-G7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | SOP | GWDIP7/8,1.6,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | 8.8 mm | TDK-LAMBDA CORP | SOP, GWDIP7/8,1.6,200 | compliant | EAR99 | TDK | ||||||||||||||||||
|
CC6-1212DR-E
TDK-Lambda Corporation
|
$13.9682 | Yes | Transferred | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 250 mA | 2 | YES | YES | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-G7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | SOP | GWDIP7/8,1.6,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | 8.8 mm | TDK-LAMBDA CORP | SMD-7 | compliant | EAR99 | TDK | |||||||||||||||||
|
CC6-1203SF-E
TDK-Lambda Corporation
|
$13.9977 | Yes | Transferred | 12 V | 3.3 V | 18 V | 9 V | 3.15 V | 3.6 V | 1.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | TDK-LAMBDA CORP | DIP, DIP7/8,1.4,200 | compliant | EAR99 | TDK | |||||||||||||||||||
|
CC6-1212DF-E
TDK-Lambda Corporation
|
$14.0794 | Yes | Transferred | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 250 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | TDK-LAMBDA CORP | DIP-7 | compliant | EAR99 | TDK | ||||||||||||||||||
|
CC6-1212SF-E
TDK-Lambda Corporation
|
$15.3912 | Yes | Transferred | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 500 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | TDK-LAMBDA CORP | DIP-7 | compliant | EAR99 | TDK | |||||||||||||||||||
|
CC6-1205SF-E
TDK-Lambda Corporation
|
$16.4010 | Yes | Transferred | 12 V | 5 V | 18 V | 9 V | 4.75 V | 6 V | 1.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | TDK-LAMBDA CORP | DIP, DIP7/8,1.4,200 | compliant | EAR99 | TDK | |||||||||||||||||||
|
CC612216B
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 160 A | NO | R-XUFM-X3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | R-XUFM-X3 | unknown | EAR99 | 3 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.43 V | 4.2 kA | 2 | 1 | UL RECOGNIZED | 2.2 kV | ||||||||||||||||||||||||
|
CC612516C
Powerex Power Semiconductors
|
Check for Price | Active | 160 A | NO | R-XUFM-X3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | R-XUFM-X3 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.66 V | 6 kA | 2 | 1 | UL RECOGNIZED | 2.5 kV | 14 mA |