Filter Your Search
1 - 8 of 8 results
|
CC0603-027M
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 20 % | YES | 250 MHz | 567 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
CC0603-027GLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 2 % | YES | 250 MHz | 700 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 0603, ROHS COMPLIANT | |||||||||
|
CC0603-027KS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 10 % | YES | 250 MHz | 567 mA | 2.8 GHz | Ceramic | 40 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | unknown | CHIP | ||||||||
|
CC0603-027JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 250 MHz | 567 mA | 2.8 GHz | Ceramic | 40 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | unknown | CHIP | ||||||||
|
CC0603-027K
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 10 % | YES | 250 MHz | 567 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 0704 | ||
|
CC0603-027J
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 250 MHz | 567 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 0704 | ||
|
CC0603-027G
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 2 % | YES | 250 MHz | 567 mA | 2.8 GHz | CERAMIC | 40 | 0704 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 7104 | ||
|
CC0603-027GS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 2 % | YES | 250 MHz | 567 mA | 2.8 GHz | Ceramic | 40 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | compliant | CHIP |