Filter Your Search
1 - 3 of 3 results
|
CC0805-068G
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 380 mΩ | 2 % | YES | 250 MHz | 640 mA | 1.5 GHz | CERAMIC | 50 | 1007 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.41 mm | 1.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
CC0805-068GLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 280 mΩ | 2 % | YES | 250 MHz | 600 mA | 1.7 GHz | CERAMIC | 70 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805, ROHS COMPLIANT | |||||||||
|
CC0805-068GS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 380 mΩ | 2 % | YES | 250 MHz | 640 mA | 1.5 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.41 mm | 1.78 mm | GOWANDA ELECTRONICS CORP | unknown | CHIP |