Filter Your Search
1 - 2 of 2 results
|
CC1008-221J
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 5 % | YES | 7.9 MHz | 295 mA | 160 MHz | CERAMIC | 28 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP, 1211 | compliant | EAR99 | 8504.50.80.00 | ||
|
CC1008-221JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 5 % | YES | 7.9 MHz | 295 mA | 160 MHz | Ceramic | 28 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown |