Filter Your Search
1 - 1 of 1 results
|
CC12H750MA-TR
Eaton Corporation
|
Check for Price | Yes | Active | 63 V | 750 mA | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 650 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton |