Filter Your Search
1 - 10 of 47 results
|
CC1500CPGRB20X127/2D150GRB002V
Mersen Electrical Power
|
Check for Price | Active | 1.5 kV | 2 A | ELECTRIC FUSE | 30 kA | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | |||||
|
CC1500CPGRC20X190/6
Mersen Electrical Power
|
Check for Price | Active | 1.5 kV | 6 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1500 VDC: 60000 A | INDICATOR | 60 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 190 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | ||
|
CC1500CPGRB20X127/5D150GRB005V
Mersen Electrical Power
|
Check for Price | Active | 1.5 kV | 5 A | ELECTRIC FUSE | 30 kA | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | |||||
|
CC1500CPGRC20X190/16
Mersen Electrical Power
|
Check for Price | Active | 1.5 kV | 16 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1500 VDC: 60000 A | INDICATOR | 60 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 190 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | ||
|
CC1500CPGRB20X127/0.8
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 800 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 30000 A | INDICATOR | 30 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | ||
|
CC1500CPGRB20X127/5
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 30000 A | INDICATOR | 30 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | ||
|
CC1500CPGRB20X127/1.5D150GRB01.5V
Mersen Electrical Power
|
Check for Price | Active | 1.5 kV | 1.5 A | ELECTRIC FUSE | 30 kA | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | |||||
|
CC1500CPGRD20X127/10
Mersen Electrical Power
|
Check for Price | Active | 1.5 kV | 10 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1500 VDC: 30000 A | INDICATOR | 30 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | ||
|
CC1500CPGRB20X127/3.15
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 3.15 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 30000 A | INDICATOR | 30 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 | ||
|
CC1500CPGRB20X127/1.5
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 1.5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 30000 A | INDICATOR | 30 kA | UL | INLINE/HOLDER | BULK | NO | END CAP | 127 mm | 20.6 mm | MERSEN S A | compliant | EAR99 |