Filter Your Search
1 - 2 of 2 results
|
CC1R5-2412SR-E
TDK-Lambda Corporation
|
$6.9631 | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 11.4 V | 15 V | 125 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.5 W | R-MDMA-G7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | SOP | GWDIP7/8,1.6,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5.08 mm | DUAL | 16.6 mm | 16.51 mm | 8.8 mm | TDK-LAMBDA CORP | SMD-7 | compliant | EAR99 | TDK | ||||||||||||
|
CC1R5-2412SR-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 15 V | 125 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.0048 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | HYBRID | 1.5 W | R-MDMA-G7 | CSA, CE, EN, IEC, UL | 85 °C | -40 °C | 245 | IEC/EN/UL 62368-1 | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 16.51 mm | 16.6 mm | 8.8 mm | TDK CORP | , | compliant | EAR99 | TDK | MODULE | 7 | 2020-03-05 |