Filter Your Search
1 - 2 of 2 results
|
CC2571RHAR
Texas Instruments
|
$3.2280 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | SPI; UART | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||
|
CC2571RHAT
Texas Instruments
|
$4.1423 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | SPI; UART | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |