Filter Your Search
1 - 10 of 61 results
|
CC3200R1M1RGCR
Texas Instruments
|
$5.0878 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | HAVING 40MHZ CRYSTAL FREQUENCY WITH +/-20PPM ACCURACY. | YES | e4 | 85 °C | -40 °C | 64 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | VQFN-64 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 32 | 40 MHz | NO | YES | S-PQCC-N64 | 9 mm | 3 | 27 | 8 | YES | PLASTIC/EPOXY | HVQCCN | 260 | 131072 | 65536 | FLASH | 1 mm | 80 MHz | 3.6 V | 3.3 V | 3.3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | NOT SPECIFIED | 9 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||
|
CC3200R1M2RGC
Texas Instruments
|
$5.2400 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | HAVING 40MHZ CRYSTAL FREQUENCY WITH +/-20PPM ACCURACY. | YES | e4 | 85 °C | -40 °C | 64 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 32 | 40 MHz | NO | YES | S-PQCC-N64 | 9 mm | 3 | 27 | 8 | YES | PLASTIC/EPOXY | HVQCCN | 260 | 262144 | 65536 | FLASH | 1 mm | 80 MHz | 3.6 V | 3.3 V | 3.3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | NOT SPECIFIED | 9 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||
|
CC3200R1M2RGCR
Texas Instruments
|
$7.8388 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | HAVING 40MHZ CRYSTAL FREQUENCY WITH +/-20PPM ACCURACY. | YES | e4 | 85 °C | -40 °C | 64 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | VQFN-64 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 32 | 40 MHz | NO | YES | S-PQCC-N64 | 9 mm | 3 | 27 | 8 | YES | PLASTIC/EPOXY | HVQCCN | 260 | 262144 | 65536 | FLASH | 1 mm | 80 MHz | 3.6 V | 3.3 V | 3.3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | NOT SPECIFIED | 9 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||
|
CC3200MODR1M2AMOBR
Texas Instruments
|
$10.3642 | Yes | Active | CHIP CARRIER | CMOS | YES | e4 | 70 °C | -20 °C | 63 | RECTANGULAR | NICKEL GOLD | TEXAS INSTRUMENTS INC | QFM-63 | compliant | 5A992.C | 8473.30.11.80 | Texas Instruments | YES | NO | NO | R-XBCC-B63 | 20.5 mm | 3 | 25 | NO | UNSPECIFIED | BCC | 260 | 2.45 mm | 3.6 V | 2.3 V | 3.3 V | COMMERCIAL | BUTT | 1.27 mm | BOTTOM | 30 | 17.5 mm | RFSoC | I2C; SPI; UART | ||||||||||||||||||||||||||||||
|
CC3200MODR1M2AMOBT
Texas Instruments
|
$16.5255 | Yes | Active | CHIP CARRIER | CMOS | YES | e4 | 70 °C | -20 °C | 63 | RECTANGULAR | NICKEL GOLD | TEXAS INSTRUMENTS INC | QFM-63 | compliant | 5A992.C | 8473.30.11.80 | Texas Instruments | YES | NO | NO | R-XBCC-B63 | 20.5 mm | 3 | 25 | NO | UNSPECIFIED | BCC | 260 | 2.45 mm | 3.6 V | 2.3 V | 3.3 V | COMMERCIAL | BUTT | 1.27 mm | BOTTOM | 30 | 17.5 mm | RFSoC | I2C; SPI; UART | ||||||||||||||||||||||||||||||
|
TRN60CC-3200TR
VENKEL LTD
|
Check for Price | Yes | Obsolete | 320 Ω | 0.25 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TRN60(B,C,D TOL) | 250 V | e3 | 155 °C | -55 °C | Cylindrical Chip | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 2.2 mm | 5.9 mm | VENKEL LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CC3-20001ACSAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
CC3200R1M1RGC
Texas Instruments
|
Check for Price | No | Yes | Obsolete | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | HAVING 40MHZ CRYSTAL FREQUENCY WITH +/-20PPM ACCURACY. | YES | e4 | 85 °C | -40 °C | 64 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | Texas Instruments | YES | 32 | NO | YES | S-PQCC-N64 | 9 mm | 3 | 27 | 8 | YES | PLASTIC/EPOXY | HVQCCN | 260 | 131072 | 65536 | FLASH | 1 mm | 80 MHz | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 9 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||||||||
|
XCC320001AAS
Vishay Electro-Films
|
Check for Price | Active | 20 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
CC3-2000ABESANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |