Filter Your Search
1 - 1 of 1 results
|
CC430F5145IRGZT
Texas Instruments
|
$2.8686 | Yes | Yes | Active | 16 | 20 MHz | 16384 | 2048 | 2 | MSP430 | 20 MHz | 30 | YES | 3.3 V | RFSOC | CMOS | IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY | I2C; SPI; UART; USB | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |