Filter Your Search
1 - 10 of 274 results
|
CC7V-T1A32.768KHZ9.0PF+/-100PPMTCQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ12.5PF+/-20PPM
Micro Crystal AG
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
CC7V-T1A32.768KHZ7.0PF+/-100TBQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ7.0PF+/-100PPMTBQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ9.0PF+/-100TAQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ12.5PF+/-20PPMTBQC
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | |||||||
|
CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM
Micro Crystal AG
|
Check for Price | Yes | Active | 100 kHz | 20 ppm | 0.0126 % | 2 PPM/FIRST YEAR | 15 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9 mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 1.5mm x 0.9 mm | MICRO CRYSTAL AG | compliant | 8541.60.00.20 | |||||
|
CC7V-T1A32.768KHZ12.5PF+/-20TAQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9 mm | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH:3000 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 1.5mm x 0.9 mm | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ12.5PF+/-20PPMTAQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A100.000KHZ9.0PF+/-20PPMTCQC
Micro Crystal AG
|
Check for Price | Active | 100 kHz | 20 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7/13 INCH | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold Flash (Au) | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.20 |