Filter Your Search
1 - 10 of 198 results
|
CC7V-T1A32.768KHZ9.0PF+/-100PPMTCQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ9.0PF+/-20PPMTAQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ7.0PF+/-100PPMTCQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ9.0PF+/-100PPMTCQC
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32.768 kHz | 100 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | |||||||
|
CC7V-T1A32.768KHZ7.0PF+/-20TBQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.035 % | 2 PPM/FIRST YEAR | 50 kΩ | 7 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 1.5mm x 0.9 mm | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | ||||
|
CC7V-T1A32.768KHZ9.0PF+/-20TAQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ12.5PF+/-20PPMTBQC
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | |||||||
|
CC7V-T1A32.768KHZ12.5PF+/-100PPMTCQM
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 100 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | |||||||
|
CC7V-T1A32.768KHZ7.0PF+/-100TBQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
CC7V-T1A32.768KHZ7.0PF+/-100PPMTBQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 |