Filter Your Search
1 - 1 of 1 results
|
CCF1F3.15UMTTE
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 125 V | 125 V | 3.15 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 50 A | 2 J | 50 A | IEC | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 2.5 mm | 6 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |