Filter Your Search
1 - 4 of 4 results
|
CCMR01.5T
Littelfuse Inc
|
$16.5190 | No | Yes | Obsolete | 600 V | 250 V | 1.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CE; CSA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||
|
CCMR01.5TXP
Littelfuse Inc
|
$18.4633 | Yes | Yes | Active | 600 V | 300 V | 1.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CE; CSA; UL | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | not_compliant | EAR99 | ROHS COMPLIANT | ||||
|
CCMR015.TXP
Littelfuse Inc
|
$18.6735 | Yes | Yes | Active | 600 V | 500 V | 15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 500 VDC; 20000 | 1120 J | 200 kA | CE; CSA; UL | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | |||
|
CCMR015.T
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 600 V | 500 V | 15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | 200 kA | CE; CSA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | unknown | EAR99 |