Filter Your Search
1 - 10 of 25 results
|
CCR-33S1C-S
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 33.02 mm | 38.1 mm | 38.1mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCR-33S1C-TM
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-33S1C-TNMS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 45.72 mm | 34.04 mm | 34.04mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCR-33S1C
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 5000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 38.1 mm | 38.1mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCR-33S1C-NS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||
|
CCR-33S1C-DNMS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCR-33S1C-DNM
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-33S1C-TMS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCR-33S1CR
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | MINIATURE PACKAGE | |||||||||||||||||||||||||||||||||
|
CCR-33S1CN
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 2.52 W | 311.11 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 90 mA | Random | 0.4 dB | 65 dB | 10 ms | 10 ms | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | MINIATURE PACKAGE |