Filter Your Search
1 - 10 of 296 results
|
CCS-32N1C-TS
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 7 W | 112 Ω | 12 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 250 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-32N2C-TM
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 7.5 W | 30 Ω | 12 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 500 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-32N10-D
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 7 W | 112 Ω | 12 GHz | 2000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 250 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCS-32N20-TMS
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 7.5 W | 30 Ω | 12 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 500 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCS-32N2C-TS
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 7.5 W | 30 Ω | 12 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 500 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-32T30-DM
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 7.2 W | 20 Ω | 12 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 600 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCS-32N2C-DS
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 7.5 W | 30 Ω | 12 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 500 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-32T8C-R
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
CCS-32T2C-D
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 7.5 W | 30 Ω | 12 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 500 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-32N30-DS
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 7.2 W | 20 Ω | 12 GHz | 2000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 600 mA | Random | 0.4 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 2 | 1 FORM C | NO | CONNECTOR AND SOLDER | 22.86 mm | 58.42 mm | 69.85 mm | 69.85mm x 22.86mm x 58.42mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |